Reference Only

IHLP2525CZER6R8M01

Power Inductors - SMD 6.8uH 20%

Manufacturer:

Mfr Part:
IHLP2525CZER6R8M01

TTI Part:
IHLP2525CZER6R8M01

EDA / CAD Models

Alternate Part Number

SRP7028CC-6R8M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance6.8 uH
Tolerance20 %
Maximum DC Current4.5 A
Maximum DC Resistance60 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency21 MHz
TerminationStandard
Length6.47 mm
Width6.47 mm
Height3 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

4,000 expected 18-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.528$1,056.00
$0.511$2,044.00
$0.502$3,012.00
$0.496$4,960.00
$0.49$9,800.00
$0.484$14,520.00
$0.478$28,680.00
$0.472$56,640.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.8402$8.40
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes