Reference Only

IHLP2525CZER4R7M5A

Power Inductors - SMD 4.7uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP2525CZER4R7M5A

TTI Part:
IHLP2525CZER4R7M5A

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK4R7M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current5.6 A
Maximum DC Resistance38.4 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency25.5 MHz
TerminationStandard
Length6.47 mm
Width6.47 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.459$918.00
$0.438$1,752.00
Need more?

My Notes

Sign into see notes.