Reference Only

IHLP2525CZER2R2MA1

Power Inductors - SMD 2.2uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP2525CZER2R2MA1

TTI Part:
IHLP2525CZER2R2MA1

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK2R2MA1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance20 mOhms
Saturation Current14 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency38 MHz
TerminationStandard
Length6.47 mm
Width6.47 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationAutomotive
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.432$864.00
$0.412$1,648.00
Need more?

My Notes

Sign into see notes.