Reference Only

IHLP2525CZER1R5M01

Power Inductors - SMD 1.5uH 20%

Manufacturer:

Mfr Part:
IHLP2525CZER1R5M01

TTI Part:
IHLP2525CZER1R5M01

EDA / CAD Models

Alternate Part Number

SRP7028CC-1R5M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance15 mOhms
Saturation Current18 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length6.47 mm
Width6.47 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Inductance - nH1500 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # AliasesMAGM28-G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

26,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.498$996.00
$0.482$1,928.00
$0.471$2,826.00
$0.461$4,610.00
$0.448$13,440.00
$0.444$26,640.00
$0.439$52,680.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.8402$8.40
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes