Reference Only

IHLP2525CZER100M1A

Power Inductors - SMD 10 UH 20%

Manufacturer:

Mfr Part:
IHLP2525CZER100M1A

TTI Part:
IHLP2525CZER100M1A

EDA / CAD Models

Alternate Part Number

IHLP2525CZEK100M1A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2525 (6363 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Resistance7.2 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.86 mm
Width6.47 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1A
PackagingReel
ApplicationPower
Case Code - in2525
Case Code - mm6363
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.497$994.00
Need more?
Available Regional Inventory
4,000 available now at ttiasia.com
Sign in to add projects and notes