Reference Only
IHLP2525CZEK6R8MA1
Power Inductors - SMD 6.8uH 4.5A AEC-Q 6.86x6.47x3mm
Datasheet
IHLP2525CZEK6R8MA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Inductor | |
| Package / Case | 2525 (6565 metric) | |
| Shielding | Shielded | |
| Inductance | 6.8 uH | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 6.47 mm | |
| Width | 6.47 mm | |
| Height | 1.27 mm | |
| Series | IHLP-2525CZ-A1 | |
| Packaging | Reel | |
| Application | DC/DC Converters | |
| Case Code - in | 2525 | |
| Case Code - mm | 6565 | |
| Product Type | Power Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.534 | $1,335.00 | |
| $0.529 | $5,290.00 | |
| $0.524 | $15,720.00 |
Need more?
Sign in to add projects and notes