Reference Only

IHLP2525CZEK100M01

Power Inductors - SMD 10 UH 20%

Manufacturer:

Mfr Part:
IHLP2525CZEK100M01

TTI Part:
IHLP2525CZEK100M01

EDA / CAD Models

Alternate Part Number

SRP7028CC-100M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance105 mOhms
Saturation Current7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency16 MHz
QualificationAEC-Q200
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.58$1,450.00
Need more?
Sign in to add projects and notes