Reference Only

IHLP2525BDER2R2MA1

Power Inductors - SMD 2.2uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP2525BDER2R2MA1

TTI Part:
IHLP2525BDER2R2MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
TerminationStandard
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.75$1,500.00
Need more?

My Notes

Sign into see notes.