Reference Only
IHLP2525AHER2R5M01
Power Inductors - SMD 2.5uH 20%
Datasheet
IHLP2525AHER2R5M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 2525 (6363 metric) | |
| Shielding | Shielded | |
| Inductance | 2.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 13 A | |
| Maximum DC Resistance | 46 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 5 MHz | |
| Termination | Standard | |
| Length | 6.86 mm | |
| Width | 6.47 mm | |
| Height | 1.8 mm | |
| Core Material | Composite | |
| Series | IHLP-01 | |
| Packaging | Reel | |
| Application | High Current | |
| Case Code - in | 2525 | |
| Case Code - mm | 6363 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | IHLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
IHLP-« DESIGN CALCULATOR EXPRESS
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $1,086.00 | |
| $0.535 | $2,140.00 | |
| $0.53 | $3,180.00 | |
| $0.525 | $5,250.00 | |
| $0.52 | $15,600.00 | |
| $0.514 | $30,840.00 | |
| $0.509 | $61,080.00 |
Need more?
Sign in to add projects and notes