Reference Only
IHLP2525AHEKR10M01
Power Inductors - SMD IHLP-2525AH-01 .1 20% EK E3
Datasheet
IHLP2525AHEKR10M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Commercial Inductor | |
| Package / Case | 2525 (6464 metric) | |
| Shielding | Shielded | |
| Inductance | 100 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 3.5 mOhms | |
| Saturation Current | 40 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 288 MHz | |
| Length | 6.47 mm | |
| Width | 6.47 mm | |
| Height | 1.8 mm | |
| Series | IHLP-2525AH-01 | |
| Packaging | Reel | |
| Case Code - in | 2525 | |
| Case Code - mm | 6464 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductor | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3,400
On Order
3,400 expected 28-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,400 / Multiples: 3,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $1,958.40 | |
| $0.569 | $5,803.80 | |
| $0.563 | $17,227.80 |
Need more?
My Notes
Sign into see notes.