Reference Only
IHLP2020CZRZ2R2ML1
Power Inductors - SMD IHLP-2020CZ-L1 2.2 20% R95
Datasheet
IHLP2020CZRZ2R2ML1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Shielding | Shielded | |
| Inductance | 2.2 uH | |
| Termination | Standard | |
| Core Material | Composite | |
| Qualification | AEC-Q200 | |
| Series | IHLP-L1 | |
| Packaging | Reel | |
| Core Type | Molded | |
| Inductance - nH | 2200 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | IHLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |