Reference Only

IHLP2020CZERR47M5A

Power Inductors - SMD .47uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP2020CZERR47M5A

TTI Part:
IHLP2020CZERR47M5A

EDA / CAD Models

Alternate Part Number

IHLP2020CZEKR47M5A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current14.5 A
Maximum DC Resistance6.44 mOhms
Saturation Current8.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency94.8 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-5A
PackagingReel
ApplicationAutomotive
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.279$558.00
Need more?
Sign in to add projects and notes