Reference Only

IHLP2020CZERR10M01

Power Inductors - SMD .1uH 20%

Manufacturer:

Mfr Part:
IHLP2020CZERR10M01

TTI Part:
IHLP2020CZERR10M01

EDA / CAD Models

Alternate Part Number

IHLP2020CZEKR10M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current23 A
Maximum DC Resistance3.16 mOhms
Saturation Current27 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency255 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP
Part # AliasesIHLP2020CZEBR10M01

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.545$1,090.00
Need more?
Sign in to add projects and notes