Reference Only

IHLP2020CZER5R6M11

Power Inductors - SMD 5.6uH 20%

Manufacturer:

Mfr Part:
IHLP2020CZER5R6M11

TTI Part:
IHLP2020CZER5R6M11

EDA / CAD Models

Alternate Part Number

IHLP2020CZEK5R6M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Current4.25 A
Maximum DC Resistance70.6 mOhms
Saturation Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency20 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.417$834.00
$0.412$4,120.00
$0.408$12,240.00
$0.404$24,240.00
$0.40$48,000.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.8662$8.66
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.