Reference Only

IHLP2020CZER4R7M8A

Power Inductors - SMD 4.7uH 4.1A 78.3Mohm

Manufacturer:

Mfr Part:
IHLP2020CZER4R7M8A

TTI Part:
IHLP2020CZER4R7M8A

EDA / CAD Models

Alternate Part Number

IHLP2020CZEK4R7M8A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current4.1 A
Maximum DC Resistance78.3 mOhms
Saturation Current3.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency23.8 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-8A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
TradenameIHLP
Part # AliasesIHLP2020CZEK4R7M8A

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.655$1,310.00
$0.649$2,596.00
$0.634$3,804.00
$0.622$6,220.00
$0.616$18,480.00
$0.61$36,600.00
$0.604$72,480.00
Need more?
Sign in to add projects and notes