Reference Only

IHLP2020CZER1R5M11

Power Inductors - SMD 1.5uH 20%

Manufacturer:

Mfr Part:
IHLP2020CZER1R5M11

TTI Part:
IHLP2020CZER1R5M11

EDA / CAD Models

Alternate Part Number

IHLP2020CZEK1R5M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current7.5 A
Maximum DC Resistance18.5 mOhms
Saturation Current7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency40 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

22,000
On Order
22,000 expected on  from 03-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.285$570.00
Need more?

My Notes

Sign into see notes.