Reference Only

IHLP2020CZER100M8A

Power Inductors - SMD 10uH 2.8A 138Mohm

Manufacturer:

Mfr Part:
IHLP2020CZER100M8A

TTI Part:
IHLP2020CZER100M8A

EDA / CAD Models

Alternate Part Number

IHLP2020CZEK100M8A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance138 mOhms
Saturation Current1.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
Self Resonant Frequency15.9 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height3 mm
Core MaterialComposite
SeriesIHLP-8A
PackagingReel
ApplicationAutomotive
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.635$1,270.00
$0.624$2,496.00
$0.618$3,708.00
$0.612$6,120.00
$0.606$18,180.00
$0.60$36,000.00
$0.594$71,280.00
Need more?

My Notes

Sign into see notes.