Reference Only
IHLP2020CZEK100M11
Power Inductors - SMD IHLP-2020CZ-11 10 20% ER e3
Datasheet
IHLP2020CZEK100M11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Qualification | AEC-Q200 | |
| Series | IHLP2020 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | IHLP2020CZER100M11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $1,450.00 |
Need more?
Sign in to add projects and notes