Reference Only

IHLP2020BZERR47M01

Power Inductors - SMD .47uH 20%

Manufacturer:

Mfr Part:
IHLP2020BZERR47M01

TTI Part:
IHLP2020BZERR47M01

EDA / CAD Models

Alternate Part Number

IHLP2020BZEKR47M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current11.5 A
Maximum DC Resistance9.4 mOhms
Saturation Current21 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency98 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.306$612.00
$0.302$1,208.00
$0.298$1,788.00
$0.294$2,940.00
Need more?
Sign in to add projects and notes