Reference Only

IHLP2020BZER4R7M11

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IHLP2020BZER4R7M11

TTI Part:
IHLP2020BZER4R7M11

EDA / CAD Models

Alternate Part Number

IHLP2020BZEK4R7M11

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current3.2 A
Maximum DC Resistance81.3 mOhms
Saturation Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency27 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.294$588.00
Need more?
Sign in to add projects and notes