Reference Only

IHLP2020BZER4R7M01

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IHLP2020BZER4R7M01

TTI Part:
IHLP2020BZER4R7M01

EDA / CAD Models

Alternate Part Number

IHLP2020BZEK4R7M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current2.8 A
Maximum DC Resistance116.6 mOhms
Saturation Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency28 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Inductance - nH4700 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

2,000 expected 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.294$588.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.8424$8.42
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes