Reference Only

IHLP2020BZER3R3M01

Power Inductors - SMD 3.3uH 20%

Manufacturer:

Mfr Part:
IHLP2020BZER3R3M01

TTI Part:
IHLP2020BZER3R3M01

EDA / CAD Models

Alternate Part Number

IHLP2020BZEK3R3M01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current3.3 A
Maximum DC Resistance85.5 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency30 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.536$1,072.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.19$11.90
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes