Reference Only

IHLP2020BZER100M51

Power Inductors - SMD 10ohms 20%

Manufacturer:

Mfr Part:
IHLP2020BZER100M51

TTI Part:
IHLP2020BZER100M51

EDA / CAD Models

Alternate Part Number

IHLP2020BZEK100M51

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2020 (5252 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2.5 A
Maximum DC Resistance193.7 mOhms
Saturation Current2.13 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency17.5 MHz
TerminationStandard
Length5.18 mm
Width5.18 mm
Height2 mm
Core MaterialComposite
SeriesIHLP-51
PackagingReel
ApplicationCommercial
Case Code - in2020
Case Code - mm5252
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.538$1,076.00
$0.53$2,120.00
$0.525$3,150.00
$0.52$5,200.00
$0.514$15,420.00
$0.509$30,540.00
$0.504$60,480.00
Need more?
Sign in to add projects and notes