Reference Only
IHLP2020BZER100M01
Power Inductors - SMD 10uH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 2020 (5252 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.3 A | |
| Maximum DC Resistance | 199 mOhms | |
| Saturation Current | 4 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 20 MHz | |
| Termination | Standard | |
| Length | 5.18 mm | |
| Width | 5.18 mm | |
| Height | 2 mm | |
| Core Material | Composite | |
| Qualification | AEC-Q200 | |
| Series | IHLP-01 | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 2020 | |
| Case Code - mm | 5252 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Tradename | IHLP | |
| Part # Aliases | IHLP2020BZEK100M01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 85045000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
IHLP-« DESIGN CALCULATOR EXPRESS
22,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.543 | $1,086.00 | |
| $0.537 | $2,148.00 | |
| $0.532 | $3,192.00 | |
| $0.527 | $5,270.00 | |
| $0.522 | $10,440.00 | |
| $0.516 | $15,480.00 | |
| $0.511 | $30,660.00 | |
| $0.506 | $60,720.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $12.40 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes