Reference Only
IHLP2020BZEKR10M1A
Power Inductors - SMD IHLP-2020BZ-1A .1 20% ER e3
Datasheet
IHLP2020BZEKR10M1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Series | IHLP2020 | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Part # Aliases | IHLP2020BZERR10M1A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $2,355.50 | |
| $0.666 | $6,993.00 | |
| $0.66 | $20,790.00 |
Need more?
Sign in to add projects and notes