Reference Only

IHLP1616BZERR22MA1

Power Inductors - SMD .22 ohms 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP1616BZERR22MA1

TTI Part:
IHLP1616BZERR22MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Resistance8.6 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency151 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationAutomotive
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.29$1,160.00
$0.278$5,560.00
$0.275$8,800.00
$0.272$17,408.00
$0.27$34,560.00
Need more?

My Notes

Sign into see notes.