Reference Only

IHLP1616BZERR22M51

Power Inductors - SMD .22 ohms 20%

Manufacturer:

Mfr Part:
IHLP1616BZERR22M51

TTI Part:
IHLP1616BZERR22M51

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Resistance7.5 mOhms
Saturation Current12 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency171 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
SeriesIHLP-51
PackagingReel
ApplicationCommercial
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.509$2,036.00
$0.48$3,840.00
$0.474$5,688.00
Need more?

My Notes

Sign into see notes.