Reference Only

IHLP1616BZERR22M11

Power Inductors - SMD 0.22uH 20%

Manufacturer:

Mfr Part:
IHLP1616BZERR22M11

TTI Part:
IHLP1616BZERR22M11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current9 A
Maximum DC Resistance7 mOhms
Saturation Current9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency158 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.48$1,920.00
Need more?
Sign in to add projects and notes