Reference Only

IHLP1616BZER2R2MA1

Power Inductors - SMD 2.2uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP1616BZER2R2MA1

TTI Part:
IHLP1616BZER2R2MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.85 A
Maximum DC Resistance90 mOhms
Saturation Current6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency39 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationAutomotive
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.623$311.50
$0.417$1,668.00
$0.386$3,088.00
$0.382$4,584.00
$0.378$7,560.00
$0.375$12,000.00
$0.371$23,744.00
$0.367$46,976.00
Need more?
Sign in to add projects and notes