Reference Only

IHLP1616BZER1R0MA1

Power Inductors - SMD 1uH 20% AEC-Q200

Manufacturer:

Mfr Part:
IHLP1616BZER1R0MA1

TTI Part:
IHLP1616BZER1R0MA1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current3.75 A
Maximum DC Resistance37 mOhms
Saturation Current8.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency90 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-A1
PackagingReel
ApplicationAutomotive
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.334$1,336.00
$0.33$2,640.00
$0.327$3,924.00
$0.324$6,480.00
$0.321$10,272.00
$0.317$20,288.00
$0.314$40,192.00
Need more?

My Notes

Sign into see notes.