Reference Only

IHLP1616ABSL47NML1

Power Inductors - SMD IHLP-1616AB-L1 .047 20% S50

Manufacturer:

Mfr Part:
IHLP1616ABSL47NML1

TTI Part:
IHLP1616ABSL47NML1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current13 A
Maximum DC Resistance3.75 mOhms
Saturation Current32 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency565 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1616AB-L1
PackagingReel
Core TypeMolded
Inductance - nH470 nH
Inductance - pH470000 pH
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes