Reference Only

IHLP1616ABER47NM01

Power Inductors - SMD .047uH 20%

Manufacturer:

Mfr Part:
IHLP1616ABER47NM01

TTI Part:
IHLP1616ABER47NM01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance47 nH
Tolerance20 %
Maximum DC Current13 A
Maximum DC Resistance3.75 mOhms
Saturation Current32 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency565 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-01
PackagingReel
ApplicationCommercial
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Inductance - nH47 nH
Inductance - pH47000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.295$1,180.00
$0.291$2,328.00
$0.287$3,444.00
$0.283$5,660.00
$0.279$8,928.00
$0.275$17,600.00
$0.272$34,816.00
Need more?
Sign in to add projects and notes