Reference Only

IHLP1616ABER2R2M11

Power Inductors - SMD 2.2uH 20%

Manufacturer:

Mfr Part:
IHLP1616ABER2R2M11

TTI Part:
IHLP1616ABER2R2M11

EDA / CAD Models

Alternate Part Number

IHLP1616ABER2R2M11.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.75 A
Maximum DC Resistance83.5 mOhms
Saturation Current3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency49 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.495$1,980.00
$0.488$3,904.00
$0.482$5,784.00
$0.477$9,540.00
$0.471$15,072.00
$0.465$29,760.00
$0.46$58,880.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7322$7.32
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes