Reference Only

IHLP1616ABER1R5M11

Power Inductors - SMD 1.5uH 20%

Manufacturer:

Mfr Part:
IHLP1616ABER1R5M11

TTI Part:
IHLP1616ABER1R5M11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case1616 (4040 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current3.25 A
Maximum DC Resistance75 mOhms
Saturation Current3.25 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency53 MHz
TerminationStandard
Length4.06 mm
Width4.06 mm
Height1.2 mm
Core MaterialComposite
SeriesIHLP-11
PackagingReel
ApplicationCommercial
Case Code - in1616
Case Code - mm4040
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLP

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.551$2,204.00
$0.528$4,224.00
$0.522$6,264.00
$0.517$10,340.00
$0.512$16,384.00
$0.507$32,448.00
$0.469$60,032.00
Need more?
Sign in to add projects and notes