Reference Only

IHLP1212AZEVR10M5A

Power Inductors - SMD .1uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP1212AZEVR10M5A

TTI Part:
IHLP1212AZEVR10M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case1212 (3030 metric)
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Current11.13 A
Maximum DC Resistance8.81 mOhms
Saturation Current7.38 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency440 MHz
TerminationStandard
Length3.302 mm
Width3.302 mm
Height1 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1212AZ-5A
PackagingReel
ApplicationAutomotive
Case Code - in1212
Case Code - mm3030
Core TypeMolded
Inductance - nH100 nH
Inductance - pH100000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.43$1,720.00
$0.419$10,056.00
$0.402$19,296.00
Need more?
Sign in to add projects and notes