Reference Only

IHLP1212AEEZR22M1Z

Power Inductors - SMD 0.22uH 11.1A Low DCR 3x3x1.5mm

Manufacturer:

Mfr Part:
IHLP1212AEEZR22M1Z

TTI Part:
IHLP1212AEEZR22M1Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeLow DCR Power Inductor
Package / Case1212 (3030 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Resistance10.3 mOhms
Saturation Current14.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency202 MHz
TerminationStandard
Length3 mm
Width3 mm
Height1.5 mm
SeriesIHLP1212-EZ-1Z
PackagingReel
ApplicationBattery Powered Devices
Case Code - in1212
Case Code - mm3030
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.543$1,629.00
$0.537$12,888.00
$0.53$25,440.00
Need more?
Sign in to add projects and notes