Reference Only
IHLP1212ABEVR33M01
Power Inductors - SMD .33uH 20%
Datasheet
IHLP1212ABEVR33M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 1212 (3030 metric) | |
| Shielding | Shielded | |
| Inductance | 330 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 6.96 A | |
| Maximum DC Resistance | 18.34 mOhms | |
| Saturation Current | 9.32 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 180 MHz | |
| Termination | Standard | |
| Length | 3.302 mm | |
| Width | 3.302 mm | |
| Height | 1.2 mm | |
| Core Material | Composite | |
| Series | IHLP-1212AB-01 | |
| Packaging | Reel | |
| Application | Commercial | |
| Case Code - in | 1212 | |
| Case Code - mm | 3030 | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
IHLP-« DESIGN CALCULATOR EXPRESS
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.446 | $1,784.00 | |
| $0.442 | $10,608.00 | |
| $0.437 | $20,976.00 |
Need more?
Sign in to add projects and notes