Reference Only

IHLP1212ABEVR22M5A

Power Inductors - SMD .22uH 20% High Temp AEC-Q200

Manufacturer:

Mfr Part:
IHLP1212ABEVR22M5A

TTI Part:
IHLP1212ABEVR22M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case1212 (3030 metric)
ShieldingShielded
Inductance220 nH
Tolerance20 %
Maximum DC Current8.83 A
Maximum DC Resistance12.22 mOhms
Saturation Current6.76 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency235 MHz
TerminationStandard
Length3.302 mm
Width3.302 mm
Height1.2 mm
Core MaterialComposite
QualificationAEC-Q200
SeriesIHLP-1212AB-5A
PackagingReel
ApplicationCommercial
Case Code - in1212
Case Code - mm3030
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.39$1,560.00
$0.377$3,016.00
$0.371$4,452.00
$0.362$8,688.00
$0.358$17,184.00
$0.354$33,984.00
$0.351$67,392.00
Need more?

My Notes

Sign into see notes.