Reference Only

IHLP1210ABEZ4R7M5A

Power Inductors - SMD 4.7uH 20% 1.8A 180mOhm AEC-Q200

Manufacturer:

Mfr Part:
IHLP1210ABEZ4R7M5A

TTI Part:
IHLP1210ABEZ4R7M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Power Inductor
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current1.8 A
Maximum DC Resistance180 mOhms
Saturation Current2.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 165 C
TerminationStandard
Length3.2 mm
Width2.5 mm
Height1.2 mm
SeriesIHLP-1210ABEZ-5A
PackagingReel
ApplicationLED Drivers
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.399$1,197.00
Need more?
Sign in to add projects and notes