Reference Only

IHLP0806ABEZR33M5A

Power Inductors - SMD 0.33uH 20% 4.7A 23mOhm AEC-Q200

Manufacturer:

Mfr Part:
IHLP0806ABEZR33M5A

TTI Part:
IHLP0806ABEZR33M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeAutomotive Power Inductor
ShieldingShielded
Inductance330 nH
Tolerance20 %
Maximum DC Current4.7 A
Maximum DC Resistance23 mOhms
Saturation Current5.9 A
TerminationStandard
Length2 mm
Width1.6 mm
Height1.2 mm
SeriesIHLP-0806AB-5A
PackagingReel
ApplicationAutomotive
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.287$861.00
$0.285$1,710.00
$0.282$2,538.00
$0.279$4,185.00
$0.276$8,280.00
Need more?
Sign in to add projects and notes