Reference Only

IHLM2525CZER4R7M01

Power Inductors - SMD 4.7uH 20%

Manufacturer:

Mfr Part:
IHLM2525CZER4R7M01

TTI Part:
IHLM2525CZER4R7M01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case2525 (6965 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current5.5 A
Maximum DC Resistance40 mOhms
Saturation Current10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency25 MHz
TerminationStandard
Length6.86 mm
Width6.47 mm
Height3 mm
Core MaterialComposite
SeriesIHLM-2525CZ-01
PackagingReel
ApplicationHigh Current
Case Code - in2525
Case Code - mm6965
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLM

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.89$1,780.00
$0.87$3,480.00
$0.85$8,500.00
$0.83$16,600.00
$0.81$32,400.00
$0.79$63,200.00
Need more?
Sign in to add projects and notes