Reference Only

IHLM2525CZER2R2M07

Power Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
IHLM2525CZER2R2M07

TTI Part:
IHLM2525CZER2R2M07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance17.73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.86 mm
Width6.47 mm
Height3 mm
SeriesIHLM2525CZ-07
PackagingReel
ApplicationPower
Inductance - nH2200 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLM

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,000
On Order
2,000 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.88$1,760.00
$0.86$8,600.00
$0.84$16,800.00
Need more?
Sign in to add projects and notes