Reference Only

IHLL1210ABEZ4R7M1Z

Power Inductors - SMD 4.7uH 20% 2.3A 135mOhm

Manufacturer:

Mfr Part:
IHLL1210ABEZ4R7M1Z

TTI Part:
IHLL1210ABEZ4R7M1Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeCommercial
Package / Case1210 (3025 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Resistance135 mOhms
TerminationStandard
Length3.05 mm
Width2.54 mm
SeriesIHLL-1210AB-1Z
PackagingReel
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.325$975.00
$0.322$1,932.00
$0.319$2,871.00
$0.316$4,740.00
$0.313$9,390.00
Need more?
Sign in to add projects and notes