Reference Only
IHLL1210ABEZ1R0M1Z
Power Inductors - SMD 1.0uH 20% 5.3A 30mOhm
Datasheet
IHLL1210ABEZ1R0M1Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Low DCR Power Inductor | |
| Package / Case | 1210 (3025 metric) | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 5.3 A | |
| Maximum DC Resistance | 30 mOhms | |
| Saturation Current | 6.6 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.2 mm | |
| Core Material | Composite | |
| Series | IHLL-1210AB-1Z | |
| Packaging | Reel | |
| Application | SSD Modules | |
| Case Code - in | 1210 | |
| Case Code - mm | 3025 | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.325 | $975.00 | |
| $0.322 | $1,932.00 | |
| $0.319 | $2,871.00 | |
| $0.316 | $4,740.00 | |
| $0.313 | $9,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.