Reference Only

IHLL1008ABEZ2R2M1Z

Power Inductors - SMD 2.2uH 20% 3.0A 82mOhm

Manufacturer:

Mfr Part:
IHLL1008ABEZ2R2M1Z

TTI Part:
IHLL1008ABEZ2R2M1Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeCommercial Power Inductor
Package / Case1008 (2512 metric)
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current3 A
Maximum DC Resistance82 mOhms
Saturation Current3.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
Core MaterialComposite
SeriesIHLL-1008AB-1Z
PackagingReel
Case Code - in1008
Case Code - mm2512
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.315$945.00
$0.297$1,782.00
$0.293$2,637.00
$0.29$4,350.00
Need more?
Sign in to add projects and notes