Reference Only

IHLL0806AZEZ1R0M1Z

Power Inductors - SMD 1uH 3.4A 60mOhm SMD

Manufacturer:

Mfr Part:
IHLL0806AZEZ1R0M1Z

TTI Part:
IHLL0806AZEZ1R0M1Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Resistance60 mOhms
Saturation Current4.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1 mm
SeriesIHLL-0806AZ-1Z
PackagingReel
Case Code - in0806
Case Code - mm2016
Product TypePower Inductors - SMD
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.30$900.00
Need more?
Sign in to add projects and notes