Reference Only

IHLE4040DDER1R0M5A

Power Inductors - SMD 1uH 20% e-field Shield

Manufacturer:

Mfr Part:
IHLE4040DDER1R0M5A

TTI Part:
IHLE4040DDER1R0M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case4040 (1010 metric)
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current23.5 A
Maximum DC Resistance3.07 mOhms
Saturation Current24 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency37.2 MHz
TerminationStandard
Length10.922 mm
Width10.82 mm
Height4.293 mm
Core MaterialComposite
SeriesIHLE-4040DD-5A
PackagingReel
ApplicationHigh Current
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.93$465.00
Need more?
Sign in to add projects and notes