Reference Only

IHLE3232DDER4R7M5A

Power Inductors - SMD 4.7uH 20% e-field Shield

Manufacturer:

Mfr Part:
IHLE3232DDER4R7M5A

TTI Part:
IHLE3232DDER4R7M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case3232 (8986 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current7.2 A
Maximum DC Resistance28.46 mOhms
Saturation Current9.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency18 MHz
TerminationStandard
Length8.89 mm
Width8.74 mm
Height4.293 mm
Core MaterialComposite
SeriesIHLE-3232DD-5A
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.86$430.00
$0.82$820.00
$0.80$1,200.00
$0.78$1,950.00
$0.77$3,850.00
$0.749$5,992.00
Need more?
Sign in to add projects and notes