Reference Only

IHLE3232DDER150M5A

Power Inductors - SMD 15uH 20% e-field Shield

Manufacturer:

Mfr Part:
IHLE3232DDER150M5A

TTI Part:
IHLE3232DDER150M5A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case3232 (8986 metric)
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current4.8 A
Maximum DC Resistance66.34 mOhms
Saturation Current3.6 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency10 MHz
TerminationStandard
Length8.89 mm
Width8.74 mm
Height4.293 mm
Core MaterialComposite
SeriesIHLE-3232DD-5A
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameIHLE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.83$415.00
$0.78$780.00
$0.76$1,140.00
$0.724$1,810.00
$0.696$3,480.00
Need more?
Sign in to add projects and notes