Reference Only
IHLE3232DDER100M51
Power Inductors - SMD 10uH 20% e-field Shield
Datasheet
IHLE3232DDER100M51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 3232 (8986 metric) | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 8.89 mm | |
| Width | 8.74 mm | |
| Series | IHLE-3232DD-51 | |
| Packaging | Reel | |
| Application | High Current | |
| Case Code - in | 3534 | |
| Case Code - mm | 8987 | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | IHLE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $515.00 | |
| $0.86 | $860.00 | |
| $0.85 | $1,275.00 | |
| $0.84 | $2,100.00 | |
| $0.81 | $4,050.00 | |
| $0.81 | $6,480.00 |
Need more?
Sign in to add projects and notes